Site: Industry
Currency: GBP    
Expert E113749 Bi-Hexagon Socket 12 Point Regular 1/4in Drive 1/2in

Expert E113749 Bi-Hexagon Socket 12 Point Regular 1/4in Drive 1/2in

Expert by Facom
Standard range
Order Code:

95-5912

Brand: Expert by Facom MPN: E113749 EAN-13: 3258951137499
Qty Unit Price (Ex VAT)
1+ £2.55
Price per unit Ex VAT
1 in Stock, despatched in 4 days

The 1/4 inch drive sockets (Length 25mm) have a bi-hex socket (12 point) end and are made from chrome vanadium steel with a high chrome finish.

The OGV profile allows for tightening torque to be applied to the sides rather than to the angles of the nut. These sockets are for manual use only.

ASME B 107-1, ISO 1174-1.

Size: 1/2in

Length: 25mm
Weight: 19g


Type Socket

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C