Site: Industry
Currency: GBP    
Flex Power Tools 370.940 Sanding Paper Hook & Loop Triangle 40 Grit Pk 25

Flex Power Tools 370.940 Sanding Paper Hook & Loop Triangle 40 Grit Pk 25

Flex Power Tools
Standard range
Order Code:

96-0230

Brand: Flex Power Tools MPN: 370.940 EAN-13: 4030293147232
Qty Unit Price (Ex VAT)
1+ £47.79
Price per unit Ex VAT
3 in Stock, despatched in 4 days

These triangular Flex sanding papers are ideal for grinding joint filler in drywall construction. When fitted onto a sander, their triangular shape makes them ideal for processing corners and edges. The sheets are punched to enable dust extraction.

They have hook and loop backing and are suitable for the following Flex models:
WSE 7 Vario Plus
WST 700 VV Plus.

The FLX350109 Sanding Papers have the following specifications:
Grit size: P40
Grit type: Coarse
Height: 290mm.
Pack size: 25.


Type Sanding disc

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C