Site: Industry
Currency: GBP    
Flexovit 63642526813 Cloth Sanding Belts 610mm x 100mm 80G Medium - Pack Of 4

Flexovit 63642526813 Cloth Sanding Belts 610mm x 100mm 80G Medium - Pack Of 4

Flexovit
Order Code:

84-4337

Brand: Flexovit MPN: 63642526813 EAN-13: 3157625538863
  • Country of Origin: China

Discontinued


These medium cloth sanding belts from Flexovit are made from tough and sharp high performance aluminium oxide. They are extremely durable, long lasting and suitable for use on a variety of surfaces.


  • Medium grade - 80 Grit
  • Suitable for use on wood, paint and metal
  • Size (W x L) 100 x 610mm
  • Supplied in packs of 4
  • Manufacturer's part 63642526813

Suitable for use with the following belt sanders: AEG/Atlas Copco, Bosch, Hitachi, Kango, Knopp, Lyon Flex, Makita, Metabo, Porter Cable, Rockwell, Ryobi, Stanley, Wolf.
Type Sanding belt
Grit 80
Number In Pack 4
Size 610 x 100mm

Reviews


Be the first to submit a review

Trustpilot