Hammond 1455NS1601BK Extruded Enclosure 103 X 103 X 160 Black Anodise - Designed to house PC boards or for equipment interfacing, PC boards can be mounted horizontally by sliding into internal slots extruded into the enclosure body.
Versions with plastic end plates include two closed end panels. The Extruded aluminum body, with or without sliding plate have four adhesive rubber feet and steel end panel screws with a #4 flat head phillips drive. Clear anodized versions available which include natural screws, and black, red, and blue anodized versions include black screws.
• Designed to house P.C. boards mounted horizontally by sliding into internal slots extruded into the enclosure body
• Rugged body constructed from extruded aluminium with a minimum thickness of 1.5 mm
• Extruded body includes a slide removable belly plate
• Choice of either clear or black anodised finish
• 2 aluminium end panels
• Black ABS plastic bezels
• Rubber feet included
Colour | Black |
Enclosure Height | 103mm |
Enclosure Length | 160mm |
Enclosure Width | 103mm |
External Features | Rubber feet |
Protection Rating | IP54 |
Internal Features | Slide Plate |
Material | Aluminium |
---|
Order Code: 31-1873
MPN: 1455NS1602BK
1 in stock, despatched same dayAdditional quantity lead time 7 days
Order Code: 31-1871
MPN: 1455NS1202BK
1 in stock, despatched same dayAdditional quantity lead time 7 days
Order Code: 31-1859
MPN: 1455NS1201BK
1 in stock, despatched same dayAdditional quantity lead time 7 days
Order Code: 31-1863
MPN: 1455NS2201BK
1 in stock, despatched same dayAdditional quantity lead time 6 weeks
To use this facility please Sign In.
Sign In