Site: Industry
Currency: GBP    
Heller 19074 9 0933 HSS Bi-metal Hole Saw 25mm - Single

Heller 19074 9 0933 HSS Bi-metal Hole Saw 25mm - Single

Heller
Order Code:

58-4557

Brand: Heller MPN: 19074 9 EAN-13: 4010159190749
  • Country of Origin: China

Discontinued


This 25mm HSS bi-metal hole saw from Heller is made from alloyed tool steel and has very sharp teeth for reliable results every time. Sold singly.


  • Fast drill advance and no jamming thanks to Vario Pitch toothing
  • Clean, circular holes thanks to precision manufacturing
  • Breakage-resistant design
  • Diameter 25mm
  • Weight 57.3g
Arbor Included No
Diameter 25mm
Material HSS

Reviews


Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C