A mini-rocker switch from Marquardt with a solid leaf-spring contact system.
- SPST Off-On
- Approvals: ENEC UL CSA
- Casing/button colour: Black
- Connection: CEE quick connect plug 4.8mm
- Contact material: Ag (Silver)
- L x W 25 x 9.5mm
- Front panel cut-out: 19.2 x 6.8mm
- Functions: latch
- Lighting type: none
- Material: Thermoplastic
- Print motif: None
- Recess depth: 22.5mm
- Switch position: 1 x Off/On
- Switch type: Toggle switch
- Switching current (max.): 6A
- Switching voltage: 250V AC
- Manufacturer's part 1911.1102
Type | Rocker switch |
Action | On / off |
Contact Configuration | SPST |
Illumination Colour(s) | N/A |
Illumination Type | None |
Max. Current | 6A |
---|
To use this facility please Sign In.
Sign In