Site: Industry
Currency: GBP    
Norbar 120101 3AR-N Industrial Torque Wrench 3/4in 120-600Nm (100-450 lbf·­ft)

Norbar 120101 3AR-N Industrial Torque Wrench 3/4in 120-600Nm (100-450 lbf·­ft)

Norbar
Standard range
Order Code:

96-7651

Brand: Norbar MPN: 120101 EAN-13: 5060207566278
Qty Unit Price (Ex VAT)
1+ £380.00
Price per unit Ex VAT
2 in Stock, despatched in 4 days

The Norbar Industrial Torque Wrench is a long-time customer favourite re-engineered to be more compactable, robust and easy-to-use. Ideal for heavy-duty applications. It has an easy to read scale that is shielded from dust, dirt and spray. Its unique profiled cam and reaction plate give a much clearer 'torque break point' reducing the possibility of over torqueing.

The robust construction gives accurate results to ± 4% even in arduous working conditions. Can be split and packed in 2 parts for a smaller, easier to transport package. Push-through ratchet allows two direction torqueing. The redesigned handle is more comfortable and guides the operator's hand to the correct position. Designed to be cost effectively serviced.

Supplied with a Declaration of Conformance, which meets the requirements of ISO 6789-1:2017.

This Norbar Industrial Torque Wrench has the following specification:

Drive: 3/4in Square
Range: 120-600Nm (100-450 lbf·­ft)
Ratchet Type: Push Through
Length: 954mm
Weight: 5.95kg


Type Wrench

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C