4-way, single row, 6A, 160V, 2.5mm pitch horizontal PCB mounting feed-through headers from Phoenix Contact's PTSM 0,5/ HH-2,5-THR series.
Supplied as a FULL REEL of 500 pieces on 32mm tape.
- No. of ways: 4
- No. of rows: 1
- Total number of connections: 4
- Supplied in a as a FULL REEL of 500 pieces on 32mm tape
- Nominal current: 6A
- Rated voltage: 160V
- Pitch: 2.5mm
- Length: 7.5mm
- Width: 11.7mm
- Height: 5mm
- Housing colour: black
- Through-hole PCB mounting with linear pinning
- Designed for integration into the SMT soldering process
- Supplied in tape-on-reel packing according to IEC 60286-3 for automated mounting
- Phoenix Contact type PTSM 0,5/ 4-HH-2,5-THR
- Phoenix Contact part no. 1778641
Pitch | 2.5mm |
Connection | PCB |
Number of Pins | 4 |
Number of Rows | 1 |
Orientation | Horizontal |
Type | Feed-through header |
---|
To use this facility please Sign In.
Sign In