Site: Industry
Currency: GBP    
Rapid GW010325 Equipment Wire Single Core 1/0.6 Orange (Reel of 100m)

Rapid GW010325 Equipment Wire Single Core 1/0.6 Orange (Reel of 100m)

Rapid
Order Code:

01-0325

Brand: Rapid MPN: GW010325
  • Country of Origin: Taiwan

Discontinued


This product was placed on the market before 22nd of July 2019 and is compliant to 2011/65/EU and not 2015/863

This orange wire has a solid core and is ideal for plate wiring (running wires across a chassis with all wires straight or at right angles to one another). This wire remains in formed shape without cable ties.


  • 1/0.6mm copper conductor
  • Overall diameter 1.2mm
  • Current rating 1.8A
  • Supplied on reels of 100m
Conductor Stranding 1/0.6mm
Insulation Material Polyvinyl chloride
Current Rating 1.8A
Cable Diameter 1.2mm
Colour Orange
Conductor Cross-section 0.28mm²
Length 100m
Sold by Metre No
Standards/Test Marks BS 6746

Order Code: 01-0613

MPN: UNI6A106OE100

UniStrand
Standard range
Price per unit Ex VAT
1+
£11.38
82 in stock, despatched same dayAdditional 50 due on 04/04/2025

Order Code: 50-6135

MPN: 816745

Toolcraft
Standard range
Price per unit Ex VAT
1+ 5+ 10+
£21.85 £19.29 £17.16
4 in stock, despatched same dayAdditional quantity lead time 9 days

Order Code: 85-0230

MPN: AV-LDWC

Anvil
Standard range
Price per unit Ex VAT
1+ 10+ 40+
£7.89 £6.14 £4.28
828 in stock, despatched same dayAdditional quantity lead time 8 months

Order Code: 86-0390

MPN: AV-AWS

Anvil
Standard range
Price per unit Ex VAT
1+ 10+
£20.74 £18.50
77 in stock, despatched same dayAdditional quantity lead time 8 months

Order Code: 86-0523

MPN: AV-WCS

Anvil
Standard range
Price per unit Ex VAT
1+ 10+ 20+ 40+
£19.06 £16.26 £14.67 £13.97
286 in stock, despatched same dayAdditional quantity lead time 8 months

Reviews


Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C