Site: Industry
Currency: GBP    
Sealey DRPM3 Metal Drain Pan 16ltr

Sealey DRPM3 Metal Drain Pan 16ltr

Sealey
Standard range
Order Code:

89-6040

Brand: Sealey MPN: DRPM3 EAN-13: 5051747344143
Qty Unit Price (Ex VAT)
1+ £31.62
Price per unit Ex VAT
100 in Stock, despatched in 2 days

Not only suitable for oil changes, this zinc plated pan is ideal for cleaning and storing vehicle components. May also be used as a drip tray under vehicles.

Model NoDRPM3
Capacity:16L
Nett Weight:1.24Kg
Size (W x D x H):331 x 432 x 143mm

Capacity 16L
Height 143mm
Lifetime Warranty No

Order Code: 89-8808

MPN: SCK15

Sealey
Standard range
Price per unit Ex VAT
1+
£26.72
100 in Stock, despatched in 2 days

Order Code: 89-8809

MPN: SAP01

Sealey
Standard range
Price per unit Ex VAT
1+
£102.00
£95.82
4 in stock, despatched same dayBack-order availability date - 08/03/2025

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C