Site: Industry
Currency: GBP    
Takachi CHH903CWG 90 Series IP67 Handheld Enclosures Size 3 White/Grey 3 x AA

Image Representative of Range

Takachi CHH903CWG 90 Series IP67 Handheld Enclosures Size 3 White/Grey 3 x AA

Takachi
Extended range
Order Code:

30-6927

Brand: Takachi MPN: CHH903CWG
Qty Unit Price (Ex VAT)
1+ £28.75
Price per unit Ex VAT
Available to back orderBack-order availability date - 12/03/2025

IP67 white/grey handheld enclosure from Takachi's 90 Series with a stylish design and chamfered edge. Manufactured from flame-resistant ABS UL94-V0 and suitable for various hand-held apparatus, such as measuring instrument, inspection machine, transmitter and medical equipment.
  • Rubber (TPE) sides provide a soft touch feel and extra protection
  • Operating temperature: -10°C to +60°C
  • 3x AA battery
  • Grey rubber corners
  • Size 3
  • 146 x 88 x 33mm (L x W x H)
  • Manufacturer's part CHH903CWG

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C