A tough and durable twin 13A socket designed for all types of outdoor installation. It features a two 13A unswitched socket outlets housed in an IP56 weatherproof enclosure with flip-up lids.
Type | 13A socket |
---|---|
Current Rating | 13A |
Environmental Protection | IP55 |
Height | 70mm |
Length | 54mm |
Number of Gangs | 2 |
Voltage Rating | 230V |
Width | 147mm |