Site: Industry
Currency: GBP    
TUK LTD TBSPDY SPEEDY RJ45 Spare cutting blades for TRCSPDY tool

TUK LTD TBSPDY SPEEDY RJ45 Spare cutting blades for TRCSPDY tool

SPEEDYRJ45
Standard range
Order Code:

21-0863

Brand: SPEEDYRJ45 MPN: TBSPDY EAN-13: 5055386508140
Qty Unit Price (Ex VAT)
10+ £6.45
100+ £5.02
Price per unit Ex VAT
Order in multiples of 10
9 in stock, despatched same dayBack-order availability date - 16/03/2025

This replacement blade ensures that crimping performance levels are maintained throughout the life of this SPEEDY RJ45 crimp tool.

Note: It is recommended that the trimming blade is renewed after every 500 terminations


  • Replacement blades for use with model TRCSPDY
  • High performance trimming blade guarantees a flush wire trim on extended conductors
  • Manufacturers part: TBSPDY
Type Crimp tool
Material Steel
Mounting Type SPEEDY RJ45
Number of Ports N/A
Plug / Socket N/A

Order Code: 21-0825

MPN: TRCSPDYwb

SPEEDYRJ45 PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
1+ 5+
£58.33 £55.33
2 in stock, despatched same dayContact us for additional stock

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C