Qty | Unit Price (Ex VAT) |
---|---|
1+ | £5.40 |
This PH0 ESD micro Phillips screwdriver from Wera has a chrome-plated round 60 x 3mm black point blade and a 97mm multi-component Kraftform Micro non-roll handle with rotating cap.
Blade Length | 60mm |
---|---|
ESD Safe | Yes |
Height Safe | No |
Non Sparking | No |
Overall Length | 157mm |
Tip Type | Phillips |
Tip Size | PH0 |
VDE/1000V Approved | No |
To use this facility please Sign In.
Sign In