Site: Industry
Currency: GBP    
Affix - Spring Assortment DIN 1700 In Steel Case - 400 Piece Set

Affix - Spring Assortment DIN 1700 In Steel Case - 400 Piece Set

Affix
Extended range
Order Code:

49-0192

Brand: Affix MPN: 10263 EAN-13: 4036911102638
Qty Unit Price (Ex VAT)
1+ £83.01
Price per unit Ex VAT
Available to back orderBack order, lead time 4 weeks

This 400-Piece Assortment of Compression Springs have been manufactured with spring steel material and conforms to DIN 1700. Supplied in a sheet steel 12-compartment box.


Including the following pieces:

  • 111 springs 20.5 x 5.5 x 0.5mm (L x Ø x Thickness)
  • 70 springs 30 x 10.5 x 0.5mm (L x Ø x Thickness)
  • 50 springs 33 x 14.2 x 0.8mm (L x Ø x Thickness)
  • 20 springs 66 x 10.8 x 0.8mm (L x Ø x Thickness)
  • 50 springs 28.5 x 10.5 x 1mm (L x Ø x Thickness)
  • 15 springs 80.5 x 14.5 x 1mm (L x Ø x Thickness)
  • 15 springs 62.5 x 13.75 x 1mm (L x Ø x Thickness)
  • 25 springs 40.5 x 12.1 x 1.6mm (L x Ø x Thickness)
  • 7 springs 77.5 x 17.6 x 1.6mm (L x Ø x Thickness)
  • 30 springs 22.5 x 14.5 x 2mm (L x Ø x Thickness)
  • 4 springs 88.5 x 27 x 2mm (L x Ø x Thickness)
  • 3 springs 81.5 x 22.5 x 2.5mm (L x Ø x Thickness)
Type Spring assortment
Pack Size 400

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C