Site: Industry
Currency: GBP    
Draper 02093 Safety Lock Trolley Jack (2 tonne)

Draper 02093 Safety Lock Trolley Jack (2 tonne)

Draper
Order Code:

91-9698

Brand: Draper MPN: 02093 EAN-13: 5010559020935

Discontinued


Heavy-duty, short chassis jack which features a unique three stage locking system for increased safety. Portable and compact design for easy storage. Large saddle aids positioning. Rear swiveling steel castors increases maneuverability. Safety valve prevents the jack from overloading. Supplied with a one piece handle. Axle stands to be used.

  • Capacity 2 Tonne (2,000kg)
  • Minimum Height 140mm
  • Maximum Height 390mm
  • Lock Height Stage 1 235mm
  • Lock Height Stage 2 295mm
  • Lock Height Stage 3 340mm
  • Saddle Diameter 47mm
  • Handle Length 520mm
  • Chassis Length 535mm
  • Nett Weight 13.2kg

Reviews


Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C