The Harting edge connector (sockets) is a robust and reliable component, ideal for ensuring secure electrical connections. Manufactured by Harting, it features precision engineering and high-quality materials for optimal performance. Typical applications include use in electronic and industrial equipment for data and signal transmissions.
Type | Edge connector (sockets) |
Board contact surface | Precious metal |
Case material | Moulded thermoplastic material, fibreglass reinforced, UL 94 VO |
Connection | Soldering |
Contact material | Copper alloy |
Insulation resistance | 1012Ω |
Manufacturer part # | 09 05 248 6831 |
Mating cycles | 400 |
Max. temperature | +125°C |
Min. temperature | -55°C |
Misc Attribute | 09052486831 |
Nominal current | 6A |
Nominal current - rounded value | 6A |
Pin Length | 4.5mm |
RoHS-compliant | Yes |
Total number of pins | 48 |
---|
To use this facility please Sign In.
Sign In