Qty | Unit Price (Ex VAT) |
---|---|
1+ | £1.84 |
Zinc plated hexagon headed setscrews. Manufactured to DIN 933 with high tensile strength grade 8.8 steel.
Model No | SS516 |
Nett Weight: | 0.17Kg |
Pack Qty: | 50 |
Pitch: | 0.8mm |
Size: | M5 x 16mm |
Type | Setscrew |
---|---|
Length | 16mm |
Quantity | 50 |
Size | M5 |
To use this facility please Sign In.
Sign In