Site: Industry
Currency: GBP    
Sealey SN5 Steel Nut M5 Zinc DIN 934 Pack of 100

Sealey SN5 Steel Nut M5 Zinc DIN 934 Pack of 100

Sealey
Standard range
Order Code:

84-1820

Brand: Sealey MPN: SN5 EAN-13: 5054511039139
Qty Was Unit Price (Ex VAT)
1+ £3.35   £1.41
Price per unit Ex VAT
2 in stock, despatched same dayAdditional quantity lead time 2 days

Steel nut manufactured to DIN 934. Supplied in resealable bag.

Model NoSN5
Nett Weight:0.11Kg
Pack Qty:100
Pitch:0.8mm
Size:M5

Type Full
Size M5
Material Steel
Lifetime Warranty No
Quantity 100

Order Code: 84-1911

MPN: AB048SS

Sealey
Standard range
Price per unit Ex VAT
1+
£20.12
50 in Stock, despatched in 2 days

Order Code: 94-4042

MPN: S01212

Siegen Tools
Standard range
Price per unit Ex VAT
1+
£131.41
100 in Stock, despatched in 2 days

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C