Site: Industry
Currency: GBP    
Sealey SS530 HT Setscrew M5 x 30mm 8.8 Zinc DIN 933 Pack of 50

Sealey SS530 HT Setscrew M5 x 30mm 8.8 Zinc DIN 933 Pack of 50

Sealey
Standard range
Order Code:

84-1693

Brand: Sealey MPN: SS530 EAN-13: 5054511060935
Qty Unit Price (Ex VAT)
1+ £2.56
Price per unit Ex VAT
20 in Stock, despatched in 2 days

Zinc plated hexagon headed setscrews. Manufactured to DIN 933 with high tensile strength grade 8.8 steel.

Model NoSS530
Nett Weight:0.25Kg
Pack Qty:50
Pitch:0.8mm
Size:M5 x 30mm

Type Setscrew
Length 30mm
Quantity 50
Size M5

Order Code: 84-1820

MPN: SN5

Sealey
Standard range
Price per unit Ex VAT
1+
£3.35
£1.41
2 in stock, despatched same dayAdditional quantity lead time 2 days

Order Code: 94-4042

MPN: S01212

Siegen Tools
Standard range
Price per unit Ex VAT
1+
£131.41
100 in Stock, despatched in 2 days

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C