Qty | Unit Price (Ex VAT) |
---|---|
1+ | £3.57 |
Zinc plated hexagon headed setscrews. Manufactured to DIN 933 with high tensile strength grade 8.8 steel.
Model No | SS635 |
Nett Weight: | 0.43Kg |
Pack Qty: | 50 |
Pitch: | 1mm |
Size: | M6 x 35mm |
Type | Setscrew |
---|---|
Length | 35mm |
Quantity | 50 |
Size | M6 |
To use this facility please Sign In.
Sign In