Site: Industry
Currency: GBP    
Sealey SS860 HT Setscrew M8 x 60mm 8.8 Zinc DIN 933 Pack of 50

Sealey SS860 HT Setscrew M8 x 60mm 8.8 Zinc DIN 933 Pack of 50

Sealey
Standard range
Order Code:

84-1713

Brand: Sealey MPN: SS860 EAN-13: 5054511059007
Qty Unit Price (Ex VAT)
1+ £9.76
Price per unit Ex VAT
20 in Stock, despatched in 2 days

Zinc plated hexagon headed setscrews. Manufactured to DIN 933 with high tensile strength grade 8.8 steel.

Model NoSS860
Nett Weight:1.20Kg
Pack Qty:50
Pitch:1.25mm
Size:M8 x 60mm

Type Setscrew
Length 60mm
Quantity 50
Size M8

Order Code: 94-4042

MPN: S01212

Siegen Tools
Standard range
Price per unit Ex VAT
1+
£131.41
100 in Stock, despatched in 2 days

Order Code: 84-1822

MPN: SN8

Sealey
Standard range
Price per unit Ex VAT
1+
£3.06
Out of stock13 due on 12/03/2025

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C