Qty | Unit Price (Ex VAT) |
---|---|
1+ | £3.06 |
Steel nut manufactured to DIN 934. Supplied in resealable bag.
Model No | SN8 |
Nett Weight: | 0.47Kg |
Pack Qty: | 100 |
Pitch: | 1.25mm |
Size: | M8 |
Type | Full |
---|---|
Size | M8 |
Material | Steel |
Lifetime Warranty | No |
Quantity | 100 |
To use this facility please Sign In.
Sign In