Site: Industry
Currency: GBP    
Suntan TS13C01C220MCT000R 22uF 20% 16V 85°c SMD Alum Elec Capacitor Reel 1k

Image Representative of Range

Suntan TS13C01C220MCT000R 22uF 20% 16V 85°c SMD Alum Elec Capacitor Reel 1k

Suntan
Standard range
Order Code:

11-3581

Brand: Suntan MPN: TS13C01C220MCT000R
Qty Unit Price (Ex VAT)
1+ £22.90
Price per unit Ex VAT
6 in stock, despatched same dayAdditional quantity lead time 6 months

A 16V 22µF capacitor from the TS13 standard range of chip-type aluminium electrolytic capacitors. Designed for surface mounting in high density applications.


  • Dimensions ø5 x 5.4mm
  • Tolerance 20%
  • Suitable for reflow soldering
  • Operating temperature -40°C to +85°C
  • Supplied on reels of 1000
Type SMD
Capacitance 22µF
Dimensions Ø5 x 5.4mm
Material Aluminium
Operating Temperature -40 to +85°C
Tolerance 20%
Voltage 16V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C