Site: Industry
Currency: GBP    
10µH ±10% 410mA Epcos RF Axial SBC Choke

10µH ±10% 410mA Epcos RF Axial SBC Choke

White Label
Standard range
Order Code:

50-1166

Brand: White Label MPN: B82141-A1103K EAN-13: 2050000173660
Qty Unit Price (Ex VAT)
1+ £0.330
Price per unit Ex VAT
269 in Stock, despatched in 4 days

This 10µH RF coated choke has been constructed in resistor form and is a high reliabilty, low cost device that is suitable for a wide range of applications.
  • Tolerance: 10%
  • Ferrite core
  • High Q and SRF
  • Low DCR
  • Permanent colour band
  • Operating temperature range –20°C to +80°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C