Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

RVFM MY355 2 Phase Bipolar Stepper Motor 12V

Order Code:  

37-0507

  Copy to clipboard
Brand: RVFM  Copy to clipboard MPN: MY355 Copy to clipboard
 Report an error

Discontinued

A 2 phase bi-polar stepper motor with a 7.5° step angle rotation of the spindle.


  • Number of steps and speed are determined by the frequency of the input signal applied
  • 3mm shaft diameter
Diameter 42mm
Height 32.25mm
Holding Torque 1100g-cm
Number of Phases 2
Phase Resistance 25
Rated Load Current 0.48A
Shaft Diameter 3mm
Step Angle 7.5°
Type Bipolar
Voltage Rating 12
Weight 125g
Width 42mm

Questions


*Question functionality currently disabled


02 December 2019 Question by: Rapid Customer | Product code: 37-0507
Q. What is your replacement for this stalwart of uk education 37-0507 stepper motor. Regards Dave
A. Hello Dave Many thanks for your query. Unfortunately we have no direct alternative now. However please refer to the following link where there may be a suitable option. www.rapidonline.com/Stepper-Motors.


19 September 2014 Question by: Rapid Customer | Product code: 37-0507
Q. Hi, is this a permanent magnet stepper motor?
A. Hi Jordan. Thank you for your question. This 2 Phase Bipolar Stepper Motor uses permanent magnets.


15 July 2013 Question by: Rapid Customer | Product code: 37-0507
Q. Hi, What is the wire activation sequence to turn the motor 360 degrees? Thanks, Jamie
A. Hi Jamie. Thank you for your question. The data sheet shows the wiring configuration for the requested stepper motor.

Reviews


Be the first to submit a review

Trustpilot