Site: Industry
Currency: GBP    
3M™ 2730 Comfort Line Safety Spectacles - Clear Lens

3M™ 2730 Comfort Line Safety Spectacles - Clear Lens

3M
Order Code:

51-8017

Brand: 3M MPN: 2730 EAN-13: 4001895880735
  • Country of Origin: Switzerland

Discontinued


The 3M™ 2730 Comfort Line Safety Spectacles Clear Lens provide increased security, comfort and wearer acceptance, along with excellent impact resistance, making them ideal for use in many environments including agriculture, assembly work, automotive & bodyshops, construction, DIY, grinding, laboratories, light engineering, turning and woodworking.


  • Lightweight: 28-30g weight
  • Optical class 1 for high optical clarity
  • Polycarbonate lens provides reliable protection against specified levels of hazardous UV radiation
  • Anti-scratch coating for increased durability and improved vision
  • Anti-fog coating helps reduce lens fogging during physical work/wearing half masks
  • Adjustable temple length suits the individual
  • Adjustable lens angle
  • Soft, comfortable, ventilated nose bridge
  • Soft temple tips reduce pressure
  • Clear polycarbonate AS-AF-2C-1.2 3M 1 FT lens marking
  • Type Spectacles
    Lens Colour Clear
    Lens Material Polycarbonate

    Reviews

    Be the first to submit a review

    Trustpilot
    mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C