Site: Industry
Currency: GBP    
Cathedral Products Foamboard Black 5mm A1 (594x841mm) Pack of 10

Cathedral Products Foamboard Black 5mm A1 (594x841mm) Pack of 10

Cathedral Products
Standard range
Order Code:

52-3539

Brand: Cathedral Products MPN: FBBKA110 EAN-13: 5037062010604
Qty Unit Price (Ex VAT)
1+ £33.21
Price per unit Ex VAT
10 in stock, despatched same dayAdditional quantity lead time 14 days

Cathedral Products Foamboard has a rigid, lightweight foam core with smooth, coated paper laminated on both sides.

It is ideal for point-of-sale, presentations, model-making, photo and picture mounting, crafting and much more.


  • Size: A1 (594 x 841mm)
  • Colour: black
  • 5mm thick
  • Surface accepts felt-tip pens, ink, gouache, pencils, pastels, pins
  • Cut and shape easily with a craft knife
  • Warp resistant, memory retention foam core resists denting
  • Archive-friendly material resists yellowing
  • Non-toxic and recyclable
  • Supplied in packs of 10 sheets
Type Foam board
Colour Black
Size A1

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C