Cathedral Foamboard Black 5mm A4 (210x297mm) Pack of 20

Standard range
Order Code:

52-3547

Brand: Cathedral Products MPN: FBBKA420 EAN-13: 5037062010659
Qty Unit Price (Ex VAT)
1+ £10.51
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched same dayAdditional 5 due on 23/01/2025

Cathedral Products Foamboard has a rigid, lightweight foam core with smooth, coated paper laminated on both sides.

It is ideal for point-of-sale, presentations, model-making, photo and picture mounting, crafting and much more.


  • Size: A4 (210 x 297mm)
  • Colour: black
  • 5mm thick
  • Surface accepts felt-tip pens, ink, gouache, pencils, pastels, pins
  • Cut and shape easily with a craft knife
  • Warp resistant, memory retention foam core resists denting
  • Archive-friendly material resists yellowing
  • Non-toxic and recyclable
  • Supplied in packs of 20 sheets
Type Foam board
Colour Black
Size A4

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot