Site: Industry
Currency: GBP    
Rapid A3 Foam Board White Self Adhesive Pack of 10

Rapid A3 Foam Board White Self Adhesive Pack of 10

Rapid
Standard range
Order Code:

06-0285

Brand: Rapid MPN: 06-0285
  • Country of Origin:
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £29.78
Price per unit Ex VAT
3 in stock, despatched same dayAdditional quantity lead time 14 days

Display board consisting of a thin sheet of dense white foam, coated on both sides with white card. The board is ideal for modelling as well as for making displays, signs, advertising, notices, etc, and can be easily cut to size and shape with a sharp modelling or craft knife.

The board has a self-adhesive surface protected by a backing sheet, ready for easy mounting of pictures, coverings, coatings, documents, posters, collages, etc., without the use of glue or spray adhesives.


  • A3 size, self-adhesive
  • 5mm thick
  • Exceptionally versatile
  • Use for model making, sculpture, construction, mounting, displays, etc.
  • Supplied in packs of 10
Type Foam board
Colour White
Size A3

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Saturday, March 26, 2016 | Question by: Rapid Customer | Product code: 06-0285
Q. is this foam board self adhesive on one side or both sides ""thank you
A. Hi Barrie, thank you for your question. This is adhesive on one side only.
Monday, July 27, 2015 | Question by: Rapid Customer | Product code: 06-0285
Q. Can I have this product in 3mm thick? I assume it is self adhesive on both sides (not only one)
A. Hi Roberto, thank you for your question. We only have this A3 foam board in 5mm.

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C