Site: Industry
Currency: GBP    
Dobot Magician and Magician Lite Sliding Linear Rail

Dobot Magician and Magician Lite Sliding Linear Rail

Dobot
Standard range
Order Code:

70-0481

Brand: Dobot MPN: Dobot Rail Kit EAN-13: 6970632061028
  • Country of Origin: China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £1131.97
Price per unit Ex VAT
3 in stock, despatched same dayAdditional quantity lead time 4 months

An extra metre brings you endless possibilities!

As Dobot Magician's official accessory, the sliding rail kit expands its functional area to a whole new extent. With interchangeable tool heads and graphical programming environment, you'll design complicated workflows like a pro.

From organizing objects, to writing a long letter, this simple accessory will make industry 4.0 approachable like never before. The rail is made from a single piece of steel using high precision CNC milling. And it runs like silk.

The sliding rail is supplied with wire set, tool kit, attachments and assembly instructions.

Please note: Dobot not included.


  • Specifications
  • Max. payload: 5kg
  • Effective travel distance: 1000mm
  • Maximum speed: 150mm/s
  • Maximum acceleration: 150mm/s²
  • Repeat positioning accuracy: 0.01mm
  • Absolute positioning accuracy: 0.25mm
  • Dimensions (L x W x H): 132 x 120 x 55mm
  • Rail Net Weight: 4.7kg


Type Robotic arm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C