Site: Industry
Currency: GBP    
RF Solutions ANT-GSMGPSPCB Gsm and Gps Combo Antenna PCB Mount

RF Solutions ANT-GSMGPSPCB Gsm and Gps Combo Antenna PCB Mount

RF Solutions
Order Code:

43-3239

Brand: RF Solutions MPN: ANT-GSMGPSPCB

Discontinued


A rugged integrated antenna with high performance. This antenna provides total GSM and GPS coverage anywhere in the world. It is ideal for any embedded application or where a small space is available.


  • 1575.42MHz
  • Gain: 28dB typical
  • iPex/UFL Connector
  • Operates from 2.8 to 5.5V
  • RHCP: Right hand circular
  • Operating temp: –35°C to +95°C
  • Quad band antenna
  • Active gain: +2 to 3dBi
  • VSWR 2.5:1
  • Vertical polarisation
  • Applications include automotive GSM and GPS systems, covert GSM / GPS systems and Embedded GSM and GPS
Antenna Construction PCB
Cable type 50ω coax
Connector IPEX/UFL
Mounting Embedded / PCB

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C