Site: Industry
Currency: GBP    
Voltcraft VC-820 Digital Multimeter

Voltcraft VC-820 Digital Multimeter

VOLTCRAFT
Order Code:

51-5178

Brand: VOLTCRAFT MPN: VC-820 (K) EAN-13: 4016138167573
  • E
    RoHS Exempt
  • Country of Origin:

Discontinued


The Voltcraft Model VC-820 has all the functions that go in to making a good multimeter. In addition to the standard voltage, current and resistance measurements, this multimeter also measures frequency and capacitance. The VC-820, of course, also has Auto Range, diode test, audible continuity test and low battery functions.

The VC-820 is protected by safety category CAT III 1000V, CAT IV 600V and can display range 4000 counts.

Other practical functions such as Data-Hold, REL and Duty Cycle round off the features on this great device. The unit is equipped with an opto-electronic interface with fibre-optic technology.


  • Auto Range
  • Optical RS-232 interface
  • Capacity and frequency measurement
  • Diode test
  • Audible continuity test
  • Low battery function
  • Data hold
  • REL
  • Duty cycle
  • With ISO inspection certificate
  • Auto-range
  • Optical RS-232 interface
  • Capacity and frequency measurement
  • Integrated Holster by special injection procedure
  • Supplied with Digital multimeter VC820, 1x 9V battery (PP3 type), 1 set of test leads, Optical interface cable, Software, ISO test certificate

1x 9V battery (type PP3), 1 set of test leads, Optical interface cable, Software, ISO test certificate.

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C