Site: Industry
Currency: GBP    
ABB A9-30-10-24V-50HZ Contactor 3 Pole 4kW 9A AC3 24V

ABB A9-30-10-24V-50HZ Contactor 3 Pole 4kW 9A AC3 24V

ABB
Order Code:

28-3000

Brand: ABB MPN: A9-30-10-24V-50HZ

Discontinued


This dual frequency contactor from ABB has been specially designed for controlling 3-phase motors in heavy duty industrial applications.
  • Block type non-reversing 3-pole contactor
  • Power rating 4kW
  • Switching current 9A
  • Switching voltage 600V
  • Coil voltage 24V
  • Built-in N/O auxiliary to A40
  • Quick fixing on mounting rail
  • Terminals delivered in open position
  • Terminal marking to IEC 60947-1, EN 50005 and Nema approvals

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C