Site: Industry
Currency: GBP    
Affix Hex Threaded F-F Spacers M4 6mm - Pack Of 25

Affix Hex Threaded F-F Spacers M4 6mm - Pack Of 25

Affix
Order Code:

33-3702

Brand: Affix MPN: 33-3702

Discontinued


Hexagonal threaded female to female spacers from Affix made from nickel-plated brass.


  • Thread size M4
  • Effective height 6mm
  • Supplied in packs of 25
    • Type Hexagonal threaded: F-F
      Body Length 6mm
      External Width 7mm
      Material Nickel plated brass
      Thread Size M4

    Order Code: 52-4421

    MPN: 524421

    R-TECH
    Standard range
    Price per unit Ex VAT
    1+ 5+ 10+ 20+ 50+ 100+
    £5.62 £5.33 £5.00 £4.73 £4.42 £4.22
    5 in stock, despatched same day

    Reviews

    Be the first to submit a review

    Trustpilot
    mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C