Site: Industry
Currency: GBP    
Aluminium Calorimeters Set

Aluminium Calorimeters Set

RVFM
Order Code:

52-9533

Brand: RVFM MPN: PH20163B
  • Country of Origin:

Discontinued


An Aluminium Calorimeter for experimenting with the cooling of liquids. The calorimeter consists of an aluminium outer vessel with a lagged aluminium inner vessel. The plastic lid has a built-in stirrer and a hole for a thermometer to record the temperature changes.
  • Apparatus for experimenting with the cooling of liquids
  • Aluminium inner and outer vessels
  • Outer vessel is 100mm high and 65mm in diameter
  • Inner vessel is 75mm high and 50mm in diameter
  • Built-in stirrer
  • Hole for a thermometer (not included)

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C