Site: Industry
Currency: GBP    
Arcolectric C1560VBAAD Rocker Switch DPST On-On 250V AC 16A

Arcolectric C1560VBAAD Rocker Switch DPST On-On 250V AC 16A

Arcolectric
Order Code:

50-0970

Brand: Arcolectric MPN: C1560VBAAD

Discontinued


This Black Rocker Switch DPST On-On from Arcolectric is a deep curved switch with a Maintained function. Manufactured with a 16A maximum switching current, 30 x 22mm front panel cut-out and 0.75-2.5mm front panel thickness.


  • DPST, On-On
  • Maintained
  • 6.3 x 0.8mm terminal connection
  • Approvals ENEC, UL, CSA
  • "Snap-in mounting"
  • Manufacturer's part C1560 VB AAD
Type Rocker switch
Action On / on
Contact Configuration DPST
Illumination Colour(s) N/A
Illumination Type None
Max. Current 16A

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C