Site: Industry
Currency: GBP    
Atmel ATMEGA32-16PU 8-bit Microcontroller 32K DIL40

Atmel ATMEGA32-16PU 8-bit Microcontroller 32K DIL40

Atmel
Order Code:

73-4282

Brand: Atmel MPN: ATMEGA32-16PU

Discontinued


Low power AVR 8-bit microcontroller from the ATmega family with advanced RISC architecture, high endurance non-volatile memory segments, power-on reset and programmable brown-out detection.

To find out more about our range of Atmel microcontrollers, please visit our Atmel brand page.


  • Supply voltage 4.5V to 5.5V
  • Flash memory 32KB
  • EEPROM memory 1024Bytes
  • SRAM data memory 2KB
  • 32 I/O pins
  • 8ch x 10Bit ADC channels
  • 3 timers
  • 4 PWM channels
  • Clock speed 16MHz
  • Serial 2-Wire, SPI, USART and JTAG interfaces
  • 40-DIP case
Clock Speed 16MHz

Reviews


Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C