Site: Industry
Currency: GBP    
BACO Black T16AA03 Spring Return Flush Non-illuminated Push Button

BACO Black T16AA03 Spring Return Flush Non-illuminated Push Button

BACO
Extended range
Order Code:

50-2839

Brand: BACO MPN: T16AA03 EAN-13: 2050001239341
Qty Unit Price (Ex VAT)
1+ £8.72
Price per unit Ex VAT
Available to back orderBack order, lead time 3 weeks

Black spring return flush non-illuminated push button switch from BACO without engraved button.


  • Momentary function
  • Diameter 36.5mm
  • Height 14mm
  • Installation diameter 30.5mm
  • 1P65 protection
  • Supplied with locking ring
  • Manufacturer's type T16AA03
Type Pushbutton
Action Momentary
Contact Configuration N/A
Illumination Colour(s) N/A
Illumination Type N/A
Max. Current N/A

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C