Site: Industry
Currency: GBP    
Batavia 7062505 MAXXPACK Impact Driver 18V Bare Unit

Batavia 7062505 MAXXPACK Impact Driver 18V Bare Unit

Batavia
Standard range
Order Code:

97-7146

Brand: Batavia MPN: 7062505 EAN-13: 4050255030167
Qty Unit Price (Ex VAT)
1+ £35.29
Price per unit Ex VAT
20 in Stock, despatched in 4 days

The Batavia MAXXPACK Impact Driver provides effortless driving of both long and large screws. Metered electronic speed control and kickback protection enable you work quickly and safely. The ergonomic soft grip provides comfortable working. Fitted with a universal hexagonal bit holder.

Comes as a Bare Unit, No Battery or Charger.

Specifications:

Bit Holder 6.35mm (1/4in).
No Load Speed: 2,200/min.
Impact Rate: 3,000/bpm.
Max. Torque: 150Nm.
Weight: 2.2kg.


To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C