Site: Industry
Currency: GBP    
Batavia 7064215 FIXXPACK Impact Driver 12V Bare Unit

Batavia 7064215 FIXXPACK Impact Driver 12V Bare Unit

Batavia
Standard range
Order Code:

97-7202

Brand: Batavia MPN: 7064215 EAN-13: 4050255049800
Qty Unit Price (Ex VAT)
1+ £24.99
Price per unit Ex VAT
20 in Stock, despatched in 4 days

The Batavia FIXXPACK Impact Driver has a compact and light weight design, which makes it the perfect tool for screwing and unscrewing in hard to reach places. With the use of an impact driver, you do not need any strength to screw long and large screws in different materials. Electronic speed control allows you to easily suit the speed to the application.

The technology, which is used in an impact driver, allows you to screw long and large screws with a high torque, without using any strength and with a low kick-back. The low kick-back prevents the impact driver from spinning in a certain direction. 

Part of the FIXXPACK collection. Within the FIXXPACK collection you can use different power tools, with only one battery and charger.

Comes as a Bare Unit, NO battery or charger supplied.

Specifications:

Bit Holder: 6.35mm (1/4in).
No Load Speed: 0-2,700/min.
Max. Torque: 120Nm.
Weight: 0.80kg.


To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C