Site: Industry
Currency: GBP    
Batavia 7064675 FIXXPACK 2-in-1 Grass Shear & Shrubber 12V Bare Unit

Batavia 7064675 FIXXPACK 2-in-1 Grass Shear & Shrubber 12V Bare Unit

Batavia
Standard range
Order Code:

97-7261

Brand: Batavia MPN: 7064675 EAN-13: 4050255054965
Qty Unit Price (Ex VAT)
1+ £27.69
Price per unit Ex VAT
20 in Stock, despatched in 4 days

The Batavia FIXXPACK 2-in-1 Grass Shear & Shrubber built for precise lawn edge maintenance, shrubbery, and hedge trimming. Its lightweight and compact design ensures effortless operation, even single-handedly. This handheld tool reaches tight spaces, where your lawnmower can’t and is powered by a 12V motor for optimal results. Transitioning between grass and hedge shears is seamless, without needing extra tools. Its adjustable 180° angle facilitates easy handling during hedge trimming.

Part of the Fixxpack collection. Within the Fixxpack collection you can use different power tools, with only one battery and charger.

Comes as a Bare Unit, NO battery or charger supplied.

Specifications:

No Load Speed: 1300/min.
Cutting Width: Grass Shears: 80mm.
Grass Shears Total Width: 100mm.
Shrubber Cutting Length: 180mm.
Max. Shrubber Cutting Capacity: Ø 8mm.
Weight: 0.724kg without accessories.


To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C