A 3.5mm jack socket that is supplied in stereo. The jack is PCB mounted and is perfect for use with equipment supporting 3.5mm plugs.
- Colour Blue
- Connection Soldering
- Fixing PCB
- Internal diameter 3,5 mm
- Mating cycles = 3000
- Number of pins 3 / Stereo
- Plug construction Socket
- Specification Print version 90°
- Temperature range -20°C - +70°C
- Type (manufacturer type) 1109052
Type | Stereo |
Cable Diameter | N/A |
Material | Plastic |
Mounting | PCB |
Orientation | Horizontal |
---|