Site: Industry
Currency: GBP    
BKL 530349 FME Adaptor FME Plug to FME Plug

BKL 530349 FME Adaptor FME Plug to FME Plug

BKL
Standard range
Order Code:

50-5858

Brand: BKL MPN: 0412000 EAN-13: 4011376703217
Qty Unit Price (Ex VAT)
1+ £2.64
Price per unit Ex VAT
18 in Stock, despatched in 4 days


FME (SAP) plug connector - the miniaturised plug connectors are specially used for portable wireless applications up to 3 GHz in vehicles A cable coupler serves as a basic element, which facilitates the installation of lines in vehicles because of its small diameter. The insulation materials consist of PTFE.
  • Nickel plated brass
  • Plug, cable mount
Impedance 50Ω
Cable group Low Loss
Connection Crimp
Frequency Range Up to 3GHz
Material Nickel-plated brass
Plug construction Plug, Cable Mount
Specification FME plug crimp design
Temperature Range -55 - ?°C
Type (manufacturer type) 412000

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C