Site: Industry
Currency: GBP    
Black+Decker KC460LN Screwdriver 3.6V

Black+Decker KC460LN Screwdriver 3.6V

Black+Decker
Order Code:

84-8787

Brand: Black+Decker MPN: KC460LN EAN-13: 5035048260104

Discontinued


The KC460LN cordless screwdriver from Black+Decker is so compact it can be used in the most awkward places such as under sinks, kitchen cupboards or inside the car. It is supplied with a built-in Li-Ion battery which holds its charge longer than a standard 3.6V battery, so there's no need for frequent charging. There is also a reverse function for the removal of screws at the flick of a switch.


  • Bit holder 6.35mm
  • No load speed: 180/min
  • Max torque: 5Nm
  • Charge time: 6 hours
  • Manufacturer's part KC460LN
Voltage 3.6V
Type Cordless screwdriver
Battery Type Lithium ion

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C