Site: Industry
Currency: GBP    
Black+Decker MTTS7 Multievo™ Multi-Tool Trim Saw Attachment

Black+Decker MTTS7 Multievo™ Multi-Tool Trim Saw Attachment

Black+Decker
Order Code:

84-8871

Brand: Black+Decker MPN: MTTS7 EAN-13: 5035048434505

Discontinued


This trim saw attachment is designed to be used with the Black+Decker Multievo™ Multi-Tool (available as Rapid part 84-8849). it is ideal for cutting into pine, MDF, plywood, chipboard and laminate and can cut 7.5m of 18mm plywood on a single charge. It is lightweight and compact yet can complete the most challenging DIY wood cutting tasks.


  • No load speed: 0-3,400/min
  • Depth of cut: 21mm
  • Cutting capacity: 21mm (wood)
  • Weight: 1.3kg
  • Manufacturer's part MTTS7

Supplied with Hex key and general purpose wood cutting blade.
Type Trim saw attachment
No-load Speed 3,400rpm

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C