The BOPLA 12002501 Cable Gland is made from durable polyamide in black (RAL 9005). This M32 sized gland effectively seals and secures cables, providing strain relief in electrical installations. It is typically used in industrial and commercial applications to ensure safe and organised cable management.
Type | Cable gland |
Clamp Ø | 15mm |
Depth | 36mm |
Dim | (W x H x D) 50 x 40 x 36 mm |
External thread | M32 |
Factory colour | Black (RAL 9005) |
Height | 40mm |
IP rating | IP68 |
Manufacturer part # | 12002501 |
Material | Polyamide |
Misc Attribute | MBF 32-9005 |
RoHS-compliant | Yes |
Terminal Ø (max.) | 21mm |
Width | 50mm |
---|
To use this facility please Sign In.
Sign In