Site: Industry
Currency: GBP    
Bosch 2607019929 Carbide Hammer Drill Bit Set SDS-PLUS/ 5-pcs

Image Representative of Range

Bosch 2607019929 Carbide Hammer Drill Bit Set SDS-PLUS/ 5-pcs

Bosch
Standard range
Order Code:

60-5358

Brand: Bosch MPN: 2607019929 EAN-13: 3165140517102
Qty Unit Price (Ex VAT)
1+ £18.36
Price per unit Ex VAT
18 in Stock, despatched in 4 days

These Carbide Hammer Drill Bits from Bosch are supplied with 2 x SDS-PLUS chisels.

5-piece Robust Line SDS-plus-5 hammer drill bit set 5.5,6,7,8,10 x 165mm.


  • Type: Hammer drill bit set
  • Drill hole diameter: 5.5/6/7/8/10mm
  • Material (drill bit): Tungsten carbide
  • Material suitability: Concrete/ masonry/ stone
  • Tool holder: SDS-PLUS
  • Length: 165mm
  • Manufacturer's part no.: 2607019929
Largest Diameter N/A
No. of Bits 5
Smallest Diameter N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C