These HSS-CO Twist Drill Sets from Bosch comply with DIN 338 and have straight shanks.
- Type: Metal twist drill bit set
- DIN standard: DIN 338
- Drill hole diameter: 1/1.5/2/2.5/3/4/4.5/5/5.5/6/1/1.5/2/2.5/3/3.5/4/4.5/5/5.5/6/6.5/7/0/7.5/8/8.5/9/9.5/10/10.5/11/11.5/12/12.5/13
- Material (drill bit): HSS cobalt
- Material suitability: Metal/ non-ferrous metal/ PVC/ stainless steel
- Tool holder: Cylinder shank
- Drill features: Metal case
- Manufacturer's part no.: 2608587018
Type | Drill bit set |
Largest Diameter | 13mm |
No. of Bits | 25 |
Smallest Diameter | 1mm |
---|
To use this facility please Sign In.
Sign In