Site: Industry
Currency: GBP    
Broadfix F-28A-C60-UK Flat Packers Mixed Clam Pack 60

Broadfix F-28A-C60-UK Flat Packers Mixed Clam Pack 60

Broadfix
Standard range
Order Code:

95-3012

Brand: Broadfix MPN: F-28A-C60-UK EAN-13: 5060172010738
Qty Unit Price (Ex VAT)
1+ £8.99
Price per unit Ex VAT
100 in Stock, despatched in 4 days

The Broadfix Flat Packers have been manufactured with a high percentage of post-industrial and post-consumer recycled material. As they are made from plastic they will not swell, shrink or rot and they are completely waterproof.

Capable of withstanding higher compressive loads than traditional timber flat packers. This also makes them more economical. They are colour coded depending on size, for easy identification.

Sometimes referred to as a glazing packer or shim, and is a great multi-purpose shim. They are ideal for narrower shimming jobs. Stack to the required depth, slide in and you're done. The micro ridged surface prevents slippage under load.

The Broadfix Flat Packers Mixed Set supplied in a handy clam shell pack for easy storage. Has the following specification:

Size: 100 x 28mm, Thickness: 1-6mm.
Number of Pieces: 60.


Type Shim

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C